- RS Stock No.:
- 237-6645
- Mfr. Part No.:
- BS11W-L
- Brand:
- C-Safe
Discontinued product
- RS Stock No.:
- 237-6645
- Mfr. Part No.:
- BS11W-L
- Brand:
- C-Safe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The C-safe multi pro garments are designed to protect against fine dry particles (type5), limited liquid splashes and fine sprays (type6). For maximum protection the wearer must be taped into the garment.
Mechanical properties- prEN13034:2002 / BS14325 2004
1 suit per individual polybag
50 suits per outer carton
Chest size 100 – 108
Body height 174 – 182
1 suit per individual polybag
50 suits per outer carton
Chest size 100 – 108
Body height 174 – 182
Specifications
Attribute | Value |
---|---|
Size | Large |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Style | Coverall |