- RS Stock No.:
- 204-8345
- Mfr. Part No.:
- PS5657-3
- Brand:
- BioBlocked
Discontinued product
- RS Stock No.:
- 204-8345
- Mfr. Part No.:
- PS5657-3
- Brand:
- BioBlocked
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
Protective Coverall maunfactured from laminated polypropylene non-woven fabric with hood, inside bounnd seams, elastic cuff, ankle and waist, zipper and zipper flap. Dual Size XXL - XXXL
One-piece hooded design
Elastic cuff
Elastic cuff
Specifications
Attribute | Value |
---|---|
Size | XXL <arrow/> XXXL |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 60in |
Hooded | Yes |