- RS Stock No.:
- 185-7220
- Mfr. Part No.:
- 4530BL
- Brand:
- 3M
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $30.13
You pay
$13.55
(exc. GST)
$14.91
(inc. GST)
Units | Per unit |
1 + | $13.55 |
- RS Stock No.:
- 185-7220
- Mfr. Part No.:
- 4530BL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M White Disposable Coverall, Size L, Anti-Static - 4530BL
Provide reliable protection for workers in demanding environments with this coverall from 3M. It provides a secure fit while still allowing you to move freely thanks to its elasticated ankles and waist. As it meets EN ISO 13982-1:2004 Type 5 standards and EN 13034:2005 Type 6 standards, you can be sure of protection against solid airborne particulates and light liquid splashes. This large size is designed to offer full body protection for personnel with a chest size between 100 and 108cm and a height of 174 to 181cm.
Features and Benefits
Easy to put on and take off thanks to the two-way zipper
SMMS (two layers of meltblown fabric between two layers of spunbound fabric) construction is lightweight, breathable and strong
Meets ISO 14116:2008 standards for limited resistance to flame spread to ensure safety in the event of a fire
SMMS (two layers of meltblown fabric between two layers of spunbound fabric) construction is lightweight, breathable and strong
Meets ISO 14116:2008 standards for limited resistance to flame spread to ensure safety in the event of a fire
Applications
Decorating
Metalworking industry
Building maintenance
Metalworking industry
Building maintenance
Does this coverall resist a build-up of static electricity?
Yes, the coverall features an anti-static coating on both sides to limit static build-up, so you can wear it safely near electronic devices.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | White |
Style | Coverall |
Length | 174 → 181cm |
Chest Size | 100 to 108cm |
Material | SMS Fabric |
Hooded | Yes |
Series | 4530 |