Alpha Solway Yellow Disposable Coverall, XXL

  • RS Stock No. 181-2384
  • Mfr. Part No. X150 XXL
  • Manufacturer Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Alphachem X150 is a light, durable and cost effective disposable chemical protective garment manufactured using lightweight HDPE fabric. It offers chemical resistance against splashes and sprays of hazardous chemicals in Type 3 and 4 applications.

Designed to provide increased wearer comfort, exceptional levels of safety and protection, with superior durability
Double sleeve system with inner thumb loop
Improved fit, enhanced freedom of movement with two piece crotch pattern
3 piece hood ensures a comfortable fit
Double zip / grab tag - easier to hold when wearing gloves
Knee patches give extra re-enforcement where it’s needed most
Stitched and taped seams provide a strong and effective chemical barrier
Quick and easy donning/doffing
Elasticated ankles and wrists
Applications
Agriculture
Chemical Spills
Decontamination Work
Pest Control
Plant Maintenance
Pressure Cleaning
Tank Cleaning

Specifications
Attribute Value
Size XXL
Reusable/Disposable Disposable
Style Coverall
Material PE, PP
Closure Type Zipper
Colour Yellow
On back order for despatch 05/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 39.77
(exc. GST)
$ 43.75
(inc. GST)
units
Per unit
1 +
$39.77
Related Products
Alphashield 1000 is a limited life coverall made ...
Description:
Alphashield 1000 is a limited life coverall made from lightweight spun-bonded polypropylene It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene Strong, durable and comfortable Innovative, three piece elasticated ...
Excellent barrier against dry particles and certain liquid ...
Description:
Excellent barrier against dry particles and certain liquid chemical splash Soft and light, ultra low-linting laminated microporous material that drapes and hangs well over the body facilitating ease of movement3 panel hood, 2-way zip and storm flap with sealable tape ...
Lightweight and breathable coverall, offering protection against hazardous ...
Description:
Lightweight and breathable coverall, offering protection against hazardous dusts and limited liquid splashes Excellent barrier against dry particles and certain limited liquid splash Limited flame spread resistance (must be worn over an index 2 or 3 garment)2-way zipper with sealable ...
Tyvek® C Chemical Coverall Made from Tyvek C ...
Description:
Tyvek® C Chemical Coverall Made from Tyvek C high performance chemical barrier material Colour: Yellow Anti-static Provides outstanding protection against: hazardous dusts and powders; inorganic acids and bases; certain chemicals in aerosol and spray; and water based salt solutions Specified ...