- RS Stock No.:
- 146-3691
- Mfr. Part No.:
- 0891 0405 001 / T3
- Brand:
- MOLINEL
3 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.33
(exc. GST)
$60.86
(inc. GST)
Units | Per unit |
1 + | $55.33 |
- RS Stock No.:
- 146-3691
- Mfr. Part No.:
- 0891 0405 001 / T3
- Brand:
- MOLINEL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MG
Specifications
Attribute | Value |
---|---|
Colour | White |
Size | L |
Reusable/Disposable | Reusable |
Closure Type | Stud |
Material | Cotton |