- RS Stock No.:
- 146-3688
- Mfr. Part No.:
- 0891 0405 115 / T5
- Brand:
- MOLINEL
3 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.68
(exc. GST)
$64.55
(inc. GST)
Units | Per unit |
1 + | $58.68 |
- RS Stock No.:
- 146-3688
- Mfr. Part No.:
- 0891 0405 115 / T5
- Brand:
- MOLINEL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MG
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Size | XXL |
Reusable/Disposable | Reusable |
Closure Type | Stud |
Material | Cotton |