- RS Stock No.:
- 146-3682
- Mfr. Part No.:
- 050CB30ASBLEU BUGATTI4
- Brand:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3682
- Mfr. Part No.:
- 050CB30ASBLEU BUGATTI4
- Brand:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Blue |
Style | Coverall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 108 to 116cm |
Inside Leg | 82cm |
Closure Type | Zipper |