- RS Stock No.:
- 146-3605
- Mfr. Part No.:
- 060BF91ASBLA / T1
- Brand:
- MOLINEL
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$159.17
(exc. GST)
$175.09
(inc. GST)
Units | Per unit |
1 + | $159.17 |
- RS Stock No.:
- 146-3605
- Mfr. Part No.:
- 060BF91ASBLA / T1
- Brand:
- MOLINEL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Colour | White |
Size | S |
Reusable/Disposable | Reusable |
Gender | Women |
Material Properties | Acid Resistance |
Closure Type | Stud |
Standards Met | CE, EN 13034-6 |