- RS Stock No.:
- 753-978
- Mfr. Part No.:
- WD4839 NV 40T
- Brand:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 753-978
- Mfr. Part No.:
- WD4839 NV 40T
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Zip Coverall – Redhawk
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton.
Full elastication
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Navy |
Style | Overall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 40in |
Material | Cotton, PET |
Inside Leg | 32in |
Closure Type | Zipper |
Knee Pad Pocket | Yes |