Alpha Solway Green Reusable Overall, XL
- RS Stock No.:
- 714-743
- Mfr. Part No.:
- CSBH XL
- Manufacturer:
- Alpha Solway
This image is representative of the product range
View all Overalls
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$287.94
(exc. GST)
$316.73
(inc. GST)
units | Per unit |
1 - 6 | $287.94 |
7 - 14 | $282.32 |
15 - 39 | $273.25 |
40 + | $262.54 |
- RS Stock No.:
- 714-743
- Mfr. Part No.:
- CSBH XL
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Chemsol® Boilersuit
Standards
Standards
Specifications
Attribute | Value |
Size | XL |
Reusable/Disposable | Reusable |
Material Properties | Chemical Resistant, Thermal Lined |
Style | Overall |
Gender | Men |
Chest Size | 45 to 47in |
Material | PET |
Colour | Green |
Hooded | Yes |