- RS Stock No.:
- 562-176
- Mfr. Part No.:
- D14663986
- Brand:
- DuPont
- RS Stock No.:
- 562-176
- Mfr. Part No.:
- D14663986
- Brand:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tyvek White Disposable Coverall
DuPont™ Tyvek® 500 Xpert. Hooded coverall. Robust yet lightweight (<180g per garment). 3-piece hood for optimal fit to head and face when turning. Elasticated face, wrists and ankles as well as glued-in waist elastic. Ample crotch area for freedom of movement. Large, easy-to-grasp zipper puller.
Tyvek® garments are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications for Tyvek® 500 Xpert garments include those found in pharmaceutical handling, chemical processing, the oil and gas industry, general maintenance and operations, automatic spray painting and many others.
Tyvek® garments are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications for Tyvek® 500 Xpert garments include those found in pharmaceutical handling, chemical processing, the oil and gas industry, general maintenance and operations, automatic spray painting and many others.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on both sides
Stitched external seams
Very low inward leakage thanks to optimised design
Tyvek® auto-lock zipper and zipper flap for increased protection
Chemical protective clothing, Category III, Type 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on both sides
Stitched external seams
Very low inward leakage thanks to optimised design
Tyvek® auto-lock zipper and zipper flap for increased protection
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Abrasion Resistant, Anti-Static, Biological Protection, Breathable, Chemical Resistant, Cleanroom, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Non-Woven, Protection against particles and splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 46in |
Material | Tyvek |
Hooded | Yes |
Series | Tyvek 500 Xpert TY CHF5 S WH XP |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |