Teledyne LeCroy WaveAce 1012 WaveAce 1000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.:
- 758-7850
- Mfr. Part No.:
- WaveAce 1012
- Brand:
- LeCroy
Discontinued product
- RS Stock No.:
- 758-7850
- Mfr. Part No.:
- WaveAce 1012
- Brand:
- LeCroy
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
LeCroy WaveAce 1000 and 2000 Series
LeCroy's WaveAce 1000 and 2000 models are small affordable oscilloscopes offering a big combination of attributes including long memory, colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time.
7 inch widescreen colour display shows up to 5 measurements without crowding
32 automatic measurements, which can be displayed simultaneously using the measurement dashboard
5 math functions for additional analysis including Add, Subtract, Multiply, Divide and FFT
FFT can be viewed using 4 windows and 2 vertical scales for an insightful view of the frequency domain
Built-in Pass/Fail Mask testing for quick identification of problems and highlights when they occur
Large internal waveform and setup storage
USB connections for printers, memory sticks and PC remote control
32 automatic measurements, which can be displayed simultaneously using the measurement dashboard
5 math functions for additional analysis including Add, Subtract, Multiply, Divide and FFT
FFT can be viewed using 4 windows and 2 vertical scales for an insightful view of the frequency domain
Built-in Pass/Fail Mask testing for quick identification of problems and highlights when they occur
Large internal waveform and setup storage
USB connections for printers, memory sticks and PC remote control
Note
WaveAce soft carrying case 724-0937 (WA-SOFTCASE) available separately
Supplied with
10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate
Note
Dimensions 163 x 313 x 115.8mm (HWD)
Approvals
UL, cUL, CSA
Standards
EN 61326-1, EN 61010-01
Supplied with
10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate
LeCroy Digital Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Bench |
Series | WaveAce 1000 |
Interface | USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 7in |
Sample Rate Random | 500 Msps |
Weight | 2.8kg |
Dimensions | 313 x 115.8 x 163mm |
Height | 163mm |
Record Length | 1M points/ch |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Length | 313mm |
Rise Time | 3.5ns |
Safety Category | CAT I 400 V |
Safety Category Level | CAT I |
Safety Category Voltage | 400V |