- RS Stock No.:
- 758-0929
- Mfr. Part No.:
- Picoscope 6404B
- Brand:
- Pico Technology
Discontinued product
- RS Stock No.:
- 758-0929
- Mfr. Part No.:
- Picoscope 6404B
- Brand:
- Pico Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PicoScope 6000 Series
The 6402 and 6403 were the first USB scopes to offer a 5GS/s real-time sampling rate. The 6403 and 6404 offer greatly increased memory which can be used for capturing long detailed signals such as communication buses or serial data, with up to 100 million times zoom, or preserving the high sample rate at the long timebases or for capturing and saving up to 10000 events in the waveform buffer.
Hi-speed USB 2.0 connection to PC
Built-in arbitrary waveform generator and spectrum analyser
Advanced features: serial decoding and mask limit testing built-in
Supports Windows XP, Vista and Windows 7 (32 and 64-bit)
l2
Mask limit testing
Built-in arbitrary waveform generator and spectrum analyser
Advanced features: serial decoding and mask limit testing built-in
Supports Windows XP, Vista and Windows 7 (32 and 64-bit)
l2
C
, UART, SPI and CAN bus decodingMask limit testing
Supplied with
Hard carry case, four 1MΩ 500 MHz x10 probes, one 2 footed probe stand, PicoScope 6 software package for Windows PCs and laptops and an SDK for third party programming languages such as LabVIEW, C/C++ and VB, installation guide, USB cable, power supply with UK, US, EURO and China/Australia mains leads
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Bandwidth | 500MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | USB |
Series | PicoScope 6000 |
Interface | CAN, LIN, RS232, SPI, UART, USB |
Power Source | USB |
Display Type | None |
Minimum Vertical Sensitivity | 10mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 10ns/div |
Sample Rate Random | 200 Msps |
Maximum Time Base | 1000s/div |
Vertical Resolution | 8 bit |
Weight | 1.3kg |
Dimensions | 280 x 170 x 40mm |
Rise Time | 0.7ns |