- RS Stock No.:
- 127-1084
- Mfr. Part No.:
- 022
- Brand:
- Red Pitaya
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 127-1084
- Mfr. Part No.:
- 022
- Brand:
- Red Pitaya
Legislation and Compliance
Product Details
Red Pitaya PC Based Oscilloscope Starter Kit
The Red Pitaya STEMLab 125-10 PC based 40MHz oscilloscope starter kit consists of various Red Pitaya hardware. It has 2 analogue channels and 10bit input/output channels and is perfect for universities, students and makers. It consists of test and measurement Instruments like the oscilloscope signal generator, spectrum analyser, and bode analyser. Access to the Red Pitaya marketplace which is a place where free of charge open-source applications developed by red Pitaya community members are available within a single click for immediate experience and use.
Development and learning tools feature MATLAB/LABVIEW remote control possibility to create own app (open source code available.
Supplied with
1 x STEMlab 125-10 board
1 x 2A, 5VDC Interchangeable power Supply
1 x 4GB, class 10 SD card
1 x 1m ETH cable
Development and learning tools feature MATLAB/LABVIEW remote control possibility to create own app (open source code available.
Supplied with
1 x STEMlab 125-10 board
1 x 2A, 5VDC Interchangeable power Supply
1 x 4GB, class 10 SD card
1 x 1m ETH cable
Features and Benefits
Available RAM of 256MB(2GB)
Sample random rate is 125MSa/s
The bandwidth of oscilloscope is 40MHz
Sample random rate is 125MSa/s
The bandwidth of oscilloscope is 40MHz
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
CE compliant
FCC compliant
FCC compliant
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Analogue |
Bandwidth | 40MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | PC Based |
Series | STEMlab |
Interface | IIC, SPI, UART, USB |
Power Source | Micro USB |
Sample Rate Random | 100 Ksps, 125 Msps |