- RS Stock No.:
- 801-4886
- Mfr. Part No.:
- DXC200
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 801-4886
- Mfr. Part No.:
- DXC200
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy Low Capacitance Passive Differential Probe Pair DXC200
The DXC200 is a pair of x1 probes matched for differential measurement applications. The DXC200 is designed to minimise capacitance loading (compared to coaxial cable) while still maintaining practical probe-to-circuit attachment. Full DA1800 series amplifier gain and Common Mode Rejection Ratio (CMRR) are maintained. The full gain capability of the DA1800 Series is available at the probe tip. The DXC200 allows the user to take advantage of the DA1800 series's 100MΩ input resistance setting.
DC to 50MHz with DA1855A ( 801-4852 )
Maximum input voltage 500V (limited to amplifier maximum input voltage)
x1 differential probe pair
0.7m cable length
Maximum input voltage 500V (limited to amplifier maximum input voltage)
x1 differential probe pair
0.7m cable length
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1 |
Bandwidth | 50MHz |
Maximum Common Mode Input Voltage | 500V |
Model Number p | DXC200 |
Number of Probes | 2 |
Rise Time | 7 ns, 35ns |