- RS Stock No.:
- 801-4868
- Mfr. Part No.:
- AP031
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 801-4868
- Mfr. Part No.:
- AP031
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Teledyne LeCroy Oscilloscope Probe
The Teledyne LeCroy is an active oscilloscope probe that is intended for measuring high voltages. The differential techniques employed permit measurements to be taken at two points in a circuit without reference to the ground, allowing the oscilloscope to be safely grounded without the use of optoisolators or isolating transformers.
Features and Benefits
Bandwidth is DC to 15MHz (–3dB)
Attenuation ratio is 10:100
Input impedance is 4Mohm
Maximum non-destructive input voltage is 700V
Differential mode range is ±70V/±700VDC + Peak AC
Common Mode Range is ±700V DC + Peak AC
CMRR (typical) is 86dB at 50Hz
Power requirement 4xAA cells or 56dB at 200kHz
Safe floating measurements
Attenuation ratio is 10:100
Input impedance is 4Mohm
Maximum non-destructive input voltage is 700V
Differential mode range is ±70V/±700VDC + Peak AC
Common Mode Range is ±700V DC + Peak AC
CMRR (typical) is 86dB at 50Hz
Power requirement 4xAA cells or 56dB at 200kHz
Safe floating measurements
Specifications
Attribute | Value |
---|---|
Probe Type | Differential |
Attenuation | 1:10, 1:100 |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 700V |
Connector Type | BNC |
Model Number p | AP031 |
Safety Category | CAT III 1000V |
Rise Time | 14ns |