LeCroy PPE4KV Oscilloscope Probe, Probe Type: Passive 400MHz

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Teledyne LeCroy PPE Series High Voltage Passive Probes

LeCroy PPE series probes are suitable for a wide range of applications where high-voltage measurements must be made safely and accurately. New technology, using hybrid circuitry, minimizes ringing and overshoot to provide a precise response. The fixed-attenuation standard probes automatically re-scale any LeCroy 9300C or LC series oscilloscope for the appropriate attenuation factor of the probe.

Features and Benefits:

  • Attenuation ratio is 1000:1

  • Input impedance is 50Mohm (6pF each side to ground)

  • 2-meter cable length

  • Operating temperature of 0 °C to 50 °C

  • Can be adjusted for high frequency testing too

  • CAT I certification

Applications:

  • Testing switching power supplies

  • Motor drives

  • Electric vehicles

  • Testing high voltage

  • Options to test high frequency

What in the box?
Included with the probes are a series of attachments. Listed below is what is included;

  • Trimming Tool

  • Sprung hook

  • IC & non-IC insulation tip (Red)

  • 22 cm ground lead

  • BNC adapter

  • Straight and spring contact tips (0.8mm)

  • Two crocodile clips

  • Flexible 4mm security adaptor

  • Security ground lead

Why Teledyne LeCroy?

Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

Note

Probe Ring: PPE1.2KV = No; PPE20KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = Yes
Cable Length: PPE20KV = 3m; PPE1.2KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = 2m
PPE20KV peak voltage = 40kV

Supplied with

Trimming tool, sprung hook, IC insulating tip (red), insulating tip (red), ground lead (22cm), BNC adaptor, straight tip (0.8mm), spring contact tip (0.8mm), crocodile clip, flexible 4mm security adaptor, security ground lead

Specifications
Attribute Value
Probe Type Passive
Attenuation 1:100
Bandwidth 400MHz
Connector Type BNC
Model Number p PPE4KV
Safety Category Level CAT I
Series PEE
Safety Category CAT I
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 1,090.00
(exc. GST)
$ 1,199.00
(inc. GST)
units
Per unit
1 +
$1,090.00
Related Products
The Pico Technology oscilloscope probe is a passive ...
Description:
The Pico Technology oscilloscope probe is a passive switchable probe with a bandwidth of 100MHz This probe is an upgraded version of TA132 which includes many improvements to enhance durability, ease of use and performance. It is a passive high-impedance ...
Isoprobe® II Insulated Oscilloscopes Probe Set 150MHz (2 ...
Description:
Isoprobe® II Insulated Oscilloscopes Probe Set 150MHz (2 piece) Highly flexible 12m coaxial cable with BNC plug Compensation adjusting screwø 2 mm safety socket for reference connection Isoprobe® II 10:1 150MHz probe Rated voltage of probe: Shield / earth 1000 ...
PMK Passive Probes A range of high performance ...
Description:
PMK Passive Probes A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along ...
Keysight N2870A Series Passive Probes and Accessories Compact ...
Description:
Keysight N2870A Series Passive Probes and Accessories Compact design with a 25mm probe tip diameter provides better visibility to the circuit under test than conventional 5mm or 3.5mm probe tips. This makes it easier to probe today’s fine pitched space ...