Teledyne LeCroy PEE Series PPE6KV Oscilloscope Probe, High Voltage, Passive Type, 400MHz, 1:1000, BNC Connector
- RS Stock No.:
- 745-0702
- Mfr. Part No.:
- PPE6KV
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 745-0702
- Mfr. Part No.:
- PPE6KV
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy Oscilloscope Probes
The Teledyne LeCroy oscilloscope probe is suitable for a wide range of applications where high voltage measurements have to be made safely and accurately. There are three fixed-attenuation probes, covering a range between 4kV and 6kV. It has a new technology which utilizes hybrid circuitry minimizes ringing and overshoot to provide a precise response.
Note:
Probe Ring: PPE1.2KV = No
Note:
Probe Ring: PPE1.2KV = No
PPE20KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = Yes
Cable Length: PPE20KV = 3m
Cable Length: PPE20KV = 3m
PPE1.2KV, PPE2KV, PPE4KV, PPE5KV, PPE6KV = 2m
PPE20KV peak voltage = 40kV
Supplied with:
Trimming tool
Sprung hook
IC insulating tip (red)
Insulating tip (red), ground lead (22cm)
BNC adaptor
Straight tip (0.8mm)
Spring contact tip (0.8mm)
Crocodile clip
Flexible 4mm security adaptor
Security ground lead
PPE20KV peak voltage = 40kV
Supplied with:
Trimming tool
Sprung hook
IC insulating tip (red)
Insulating tip (red), ground lead (22cm)
BNC adaptor
Straight tip (0.8mm)
Spring contact tip (0.8mm)
Crocodile clip
Flexible 4mm security adaptor
Security ground lead
Features and Benefits
Bandwidth is DC to 400MHz (–3dB)
Attenuation ratio is 1000:1
Input impedance is 50Mohm ll<6pF each side to ground
Maximum non-destructive input voltage is 6KV
All PPE series probes automatically re-scale any supported Teledyne LeCroy oscilloscope for the appropriate attenuation factor of the probe
Attenuation ratio is 1000:1
Input impedance is 50Mohm ll<6pF each side to ground
Maximum non-destructive input voltage is 6KV
All PPE series probes automatically re-scale any supported Teledyne LeCroy oscilloscope for the appropriate attenuation factor of the probe
Certifications
CAT I
Specifications
Attribute | Value |
---|---|
Probe Type | High Voltage, Passive |
Attenuation | 1:1000 |
Bandwidth | 400MHz |
Connector Type | BNC |
Model Number p | PPE6KV |
Series | PEE |
Safety Category | CAT I |