Tektronix TPP0101 Oscilloscope Probe, Probe Type: Passive 100MHz 300V

  • RS Stock No. 715-8746
  • Mfr. Part No. TPP0101-PK10
  • Manufacturer Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details

Tektronix Oscilloscope Probes

High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.

Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms

Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Specifications
Attribute Value
Probe Type Passive
Attenuation 1:10
Bandwidth 100MHz
Maximum Common Mode Input Voltage 300V
Connector Type BNC
Model Number p TPP0101
Safety Category Level CAT I, CAT II
Safety Category Voltage 300 V, 300 V ac, 400 V ac
Series TPP
Safety Category CAT I 400 V ac, CAT II 300 V, CAT II 300 V ac
Rise Time 3.5ns
10 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $67.099
$ 61.731
(exc. GST)
$ 67.904
(inc. GST)
units
Per unit
Per Pack*
10 +
$61.731
$617.31
*price indicative
Related Products
First entry-level oscilloscopes featuring 1GS/s sampling rate and ...
Description:
First entry-level oscilloscopes featuring 1GS/s sampling rate and optional parallel bus trigger and decode modules. "Digital phosphor" technology enables real-time intensity grading of the signal, mimicking the effect of a VT phospor oscilloscope display. 100 MHz, and 200 MHz models1 ...
A pair of BNC Terminated oscilloscope probes, perfect ...
Description:
A pair of BNC Terminated oscilloscope probes, perfect for use with the Analogue Discovery™ in conjunction with the Discovery BNC Adapter. BNC TerminatedSelectable 1X/10X input attenuationContraction hook tip12cm ground clipLocalization sleeve adapts to IC testingInput resistance:1x1MΩ10x10MΩInput capacitance:1x ...
Compact, ergonomically designed probes (non-modular) for oscilloscopesIntegral compensation ...
Description:
Compact, ergonomically designed probes (non-modular) for oscilloscopesIntegral compensation trimmerCable length 1.2m Termination 50Ω BNCVoltage category IEC1010-2-031 300V Cat 1Test voltage 1150VFor accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see ...
These high-voltage differential probes are for making, safely ...
Description:
These high-voltage differential probes are for making, safely and accurately, floating measurements in power electronics circuits. They enable conventional earth-grounded Keysight oscilloscopes to be used for floating signal measurements (i.e. where neither point of measurement is at earth ground). Selectable ...