PMK PMT201A Oscilloscope Probe, Probe Type: Passive 55MHz

  • RS Stock No. 678-4016
  • Mfr. Part No. PMT201A
  • Manufacturer PMK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

PMK Passive Probes

A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.

CeramcoreTM Hybrid Probe
Coaxial Design
Interchangable spring tips 0.8 or 0.38 mm diam

Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Specifications
Attribute Value
Probe Type Passive
Attenuation 1:1
Bandwidth 55MHz
Connector Type BNC
Model Number p PMT201A
Safety Category Level CAT II
Safety Category Voltage 55V
Series PMT
Safety Category CAT II 55V
Rise Time 12ns
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 78.16
(exc. GST)
$ 85.98
(inc. GST)
units
Per unit
1 +
$78.16
Related Products
MDO3000 oscilloscopes are designed to meet users' needs ...
Description:
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter. Optional instrument ...
Rated voltage of probe: Highly flexible 1.2m coaxial ...
Description:
Rated voltage of probe: Highly flexible 1.2m coaxial cable with BNC plug Compensation adjusting screwø 2 mm safety socket for reference connection Isoprobe® II 10:1 250MHz probe Push-on ø 4 mm test probe (1000 V, CAT II)Push-on safety jaw crocodile ...
This unique probe is designed with two eight-channel ...
Description:
This unique probe is designed with two eight-channel pods and simplifies the process of connecting to the DUT The P6316 can connect directly to 8x2 square pin headers spaced on tenth-of-an-inch centres. When more attachment flexibility is required, the included ...
High quality passive voltage probes suitable for use ...
Description:
High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements Each probe features compensation trimmers to allow matching to instruments. Supplied complete with accessories Rated voltage CAT II 300V rms, CAT I 400V rms. ...