Keysight Technologies U1561A Oscilloscope Probe, Probe Type: Passive 250MHz

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Keysight Passive probes U1600 Series

General purpose passive probes optimised for the U1600 Series hand held oscilloscopes, superior electrical performance and high reliability.

Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Specifications
Attribute Value
Probe Type Passive
Attenuation 1:10
Bandwidth 250MHz
Model Number p U1561A
Safety Category Level CAT III
Safety Category Voltage 600V
Safety Category CAT III 600 V
Temporarily out of stock - back order for despatch 30/09/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 263.59
(exc. GST)
$ 289.95
(inc. GST)
units
Per unit
1 +
$263.59
Related Products
Scope Meter 190 Series Accessories Note For Oscilloscope ...
Description:
Scope Meter 190 Series Accessories Note For Oscilloscope 190 204 series Carrying Case kit see RS stock 716-7416 manufacturers part number SCC290This product has a non UK main plug please refer to RS Stock no 480-4143 (replacement battery charger).
The Digilent BNC terminated oscilloscope probe is perfect ...
Description:
The Digilent BNC terminated oscilloscope probe is perfect to use with the Analogue Discovery™ in conjunction with the Discovery BNC adapter Bandwidth for 1x DC to 6MHz and 10x DC to 100MHz Selectable 1X/10X input attenuation Input resistance is 1x1Mohm ...
Isoprobe® II Insulated Oscilloscopes Probe Set 250MHz (5 ...
Description:
Isoprobe® II Insulated Oscilloscopes Probe Set 250MHz (5 piece) Highly flexible 12m coaxial cable with BNC plug Compensation adjusting screwø 2 mm safety socket for reference connection Isoprobe® II 10:1 250MHz probe Push-on ø 4 mm test probe (1000 V, ...
Tektronix P6316 logic probe This unique probe is ...
Description:
Tektronix P6316 logic probe This unique probe is designed with two eight-channel pods and simplifies the process of connecting to the DUT The P6316 can connect directly to 8x2 square pin headers spaced on tenth-of-an-inch centres. When more attachment flexibility ...