Testec TT-SI 9101 Oscilloscope Probe, Probe Type: Active, Differential 100MHz 1kV

  • RS Stock No. 512-6438
  • Mfr. Part No. TT-SI 9101
  • Manufacturer Testec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Testec oscilloscope probes

The Testec is an active differential oscilloscope probe that enables a conventional oscilloscope to display and measure in-circuit waveforms that are referenced to high common-mode voltages. It is capable of safely measuring differential voltages up to ±1000V AC. It supports bandwidths up to 100MHz.
Supplied with:
Probe
4 x AA batteries
Instructions (also supplied with 9101: mains adapter and storage case)

Features and Benefits

Bandwidth is DC to 100MHz
Attenuation is 1:10/1:100
Rise time is 3.5ns
Differential mode input voltage is 1:10 ±70V (DC+peak AC) or 70Vrms 1:100 ±700V (DC+peak AC) or 700Vrms
Input impedance is 4Mohm ll7pF each side to ground
Common mode voltage range is 1:10 ±700V (DC + peak AC) or 700Vrms 1:100 ±700V (DC + peak AC) or 700Vrms
Non-destructive Max input voltage is 1:10 ±1000V (DC+peak AC) or 1000Vrms 1:100 ±1400V (DC+peak AC) or 1000Vrms
CMRR (typical) is -85dB at 50Hz and -55dB at 1MHz
Offset (typical) is <±5mV
Noise (typical) is 0.9mVRMS

Applications

Performance conversion
Inverters
Motor speed indicators
Switch mode power supplies

Certifications

CAT III 1000VAC

Specifications
Attribute Value
Probe Type Active, Differential
Attenuation 1:10, 1:100
Bandwidth 100MHz
Maximum Common Mode Input Voltage 1kV
Connector Type BNC
Model Number p TT-SI 9101
Safety Category Level CAT III
Safety Category Voltage 1000V ac
Series SI
Safety Category CAT III 1000 V ac
Rise Time 3.5ns
1 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,464.05
(exc. GST)
$ 1,610.45
(inc. GST)
units
Per unit
1 +
$1,464.05
Related Products
The Tektronix MDO3000 series 200MHz mixed domain oscilloscope ...
Description:
The Tektronix MDO3000 series 200MHz mixed domain oscilloscope offers a 9inch WVGA widescreen colour display This product has 4 analogue channels. This oscilloscope is multi-functional with integrated a basic spectrum analyser, wave inspector navigation, MSO, serial and parallel bus triggering ...
The Digilent BNC terminated oscilloscope probe is perfect ...
Description:
The Digilent BNC terminated oscilloscope probe is perfect to use with the Analogue Discovery™ in conjunction with the Discovery BNC adapter Bandwidth for 1x DC to 6MHz and 10x DC to 100MHz Selectable 1X/10X input attenuation Input resistance is 1x1Mohm ...
Isoprobe® II Insulated Oscilloscopes Probe Set 450MHz (4 ...
Description:
Isoprobe® II Insulated Oscilloscopes Probe Set 450MHz (4 piece) Highly flexible 12m coaxial cable with BNC plug Compensation adjusting screwø 2 mm safety socket for reference connection Isoprobe® II 10:1 450MHz probe Push-on hook clip with additional reference lead (600 ...
The Tektronix differential active oscilloscope probe offers truer ...
Description:
The Tektronix differential active oscilloscope probe offers truer signal reproduction and fidelity for high-frequency measurements With ultra-low input capacitance and the versatile device under test connection capabilities, it has excellent high-speed electrical and mechanical performance required for ...