- RS Stock No.:
- 144-4398
- Mfr. Part No.:
- RP4000-MCX-CABLE-UFL
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 144-4398
- Mfr. Part No.:
- RP4000-MCX-CABLE-UFL
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy RP4000 -MCX-UFL Test Lead
The Teledyne LeCroy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal.The RP4030 will faithfully acquire a low-impedance, low-voltage DC power/voltage rail signal without unduly loading the device under test (DUT), while providing high offset to allow DC power/voltage rail signal display on an oscilloscope with high gain. The RP4000-MCX-CABLE-UFL is Quantity (3). 3 GHz MCX to U.FL ultra-miniature coax cable, 8cm long (additional to those supplied with RP4030)
Comprehensive power integrity, digital power management IC (PMIC), voltage regulator module (VMR), point-of-load (POL) switching regulator, or low-dropout regulator testing
Complete embedded power management system that includes PMICs, VRMs, POLs, and LDOs
Complete embedded power management system that includes PMICs, VRMs, POLs, and LDOs
Applications
Automotive
Power applications
Motor drive development
Product design applications
Power applications
Motor drive development
Product design applications
Specifications
Attribute | Value |
---|---|
Accessory Type | MCX to UFL 3 GHz Ultra-Mini Coax Ca ble |
For Use With | RP4030 Voltage Rail Probe |