Teledyne LeCroy Oscilloscope Module DigRF 3G Triggering & Decode WS10-DIGRF3GBUS D, For Use With WS10 Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Teledyne LeCroy WaveSurfer 10 Bus Decode Option WS10-DIGRF3GBUS D

Teledyne LeCroy WaveSurfer 10 Bus Decode Option WS10-DIGRF3GBUS D is for powerful system level protocol debug as well as problem solving for signal quality issues. The DigRF 3G decode adds a unique set of tools to the oscilloscope, simplifying design and debug of MIPI digital RF systems.

Decodes Low-speed (6.5 Mb/s), Medium-speed (26 Mb/s) and High-speed (312 Mb/s)
Convert DigRF 3G I and Q digital data to corresponding analog waveforms
Correlate analog waveforms with protocol decode on one screen
View decoded data in hexadecimal format
Decode information expands as the time base is adjusted or zoomed
Convenient table display with quick 'zoom to byte' capability
Quick search capability for specific message packets

LeCroy Digital Oscilloscopes

Specifications
Attribute Value
Module Type DigRF 3G Triggering & Decode
For Use With WS10 Series
Model Number p WS10-DIGRF3GBUS D
On back order for despatch 06/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each
Was $3,319.33
$ 3,291.84
(exc. GST)
$ 3,621.02
(inc. GST)
units
Per unit
1 +
$3,291.84
Related Products
DPO2000 Series First entry-level oscilloscopes featuring 1GS/s sampling ...
Description:
DPO2000 Series First entry-level oscilloscopes featuring 1GS/s sampling rate and optional parallel bus trigger and decode modules "Digital phosphor" technology enables real-time intensity grading of the signal, mimicking the effect of a VT phospor oscilloscope display. 100 MHz, and 200 ...
Rohde & Schwarz RTH1002 Scope Rider Handheld Digital ...
Description:
Rohde & Schwarz RTH1002 Scope Rider Handheld Digital Oscilloscope 60 MHz 2 Channels DMM Rohde & Schwarz Scope Rider RTH1002 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld ...
Rohde & Schwarz RTH1004 Scope Rider Handheld Digital ...
Description:
Rohde & Schwarz RTH1004 Scope Rider Handheld Digital Oscilloscope 60 MHz 4 Channels Rohde & Schwarz Scope Rider RTH1004 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device ...
Serial Triggering and Decoding Options Protocols such as ...
Description:
Serial Triggering and Decoding Options Protocols such as I2 C or SPI are frequently used for transferring control messages between integrated circuits The R&S®Scope Rider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting. ...