Keysight Technologies,Rack Mount Kit 19 in 4U Rack 483 x 156 x 117mm,For Use With 1000 X Series Digital Oscilloscope

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): MY
Product Details

Keysight N2133A Rackmount Kit for InfiniiVision 1000 X-Series Oscilloscopes

The Keysight N2133A rackmount kit for the InfiniiVision 1000 X-Series oscilloscopes lets you easily stack your scopes in a rack. The kit installs in less than 1 hour.

Requires 4U in 19” rack. Width - 483 mm (19.0 inches)
Height -117 mm (7.0 inches)
Depth - 156 mm (6.2 inches)
Weight - 3.05 kg (3.44 lbs)

Keysight InfiniiVision Series

Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Specifications
Attribute Value
Model Number N2133A
For Use With 1000 X Series Digital Oscilloscope
Kit Type Rack Mount Kit
Kit Contents 19 in 4U Rack
Dimensions 483 x 156 x 117mm
Height 117mm
Length 483mm
Width 156mm
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 478.33
(exc. GST)
$ 526.16
(inc. GST)
units
Per unit
1 +
$478.33
Related Products
The Pico Scope 4000 series high-precision PC oscilloscopes ...
Description:
The Pico Scope 4000 series high-precision PC oscilloscopes are designed to meet the requirements of modern electronic engineering servicing, design and debugging With their high input resolution, they can detect or trigger on voltage changes of less than 50 μV. ...
The PICOSCOPE 4444 STANDARD KIT from Pico Technology ...
Description:
The PICOSCOPE 4444 STANDARD KIT from Pico Technology is a high-resolution differential USB oscilloscope with three Pico Connect 441 1:1 passive differential voltage probes and one TA271 single-ended D9-BNC adaptor The Pico Scope 4444 uses specially designed passive voltage probes ...
Compact, ergonomically designed probes (non-modular) for oscilloscopes Integral ...
Description:
Compact, ergonomically designed probes (non-modular) for oscilloscopes Integral compensation trimmer Cable length 12m Termination 50Ω BNCVoltage category IEC1010-2-031 300V Cat 1Test voltage 1150VFor accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ...
From Fluke, this SCC190 kit includes vital accessories ...
Description:
From Fluke, this SCC190 kit includes vital accessories for the Fluke 190 Scopemeter • The C190 Protective Hard Shell Carry Case ensures your equipment is well protected during transportation. This briefcase-style carry case is made from durable polypropylene and includes ...