- RS Stock No.:
- 918-6986
- Mfr. Part No.:
- 52500
- Brand:
- Murrelektronik Limited
84 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.32
(exc. GST)
$83.95
(inc. GST)
Units | Per unit |
1 + | $76.32 |
- RS Stock No.:
- 918-6986
- Mfr. Part No.:
- 52500
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
MIRO TR DIN Rail Optocoupler
MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out.
DIN Rail mounting
Compact, 6.2 mm width
Made to last
No mechanical wear
Silent operation
No contact bounce times
Short switching times
Models with switching frequencies up to 500 kHz
Shock and vibration resistant
Low input power
LED (yellow) input display
Spring clamp or screw terminals
Compact, 6.2 mm width
Made to last
No mechanical wear
Silent operation
No contact bounce times
Short switching times
Models with switching frequencies up to 500 kHz
Shock and vibration resistant
Low input power
LED (yellow) input display
Spring clamp or screw terminals
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Input Current | 6mA |
Rise Time | 35µs |
Length | 78mm |
Width | 6.2mm |
Depth | 65mm |
Maximum Operating Temperature | +60°C |
Dimensions | 78 x 6.2 x 65mm |
Minimum Operating Temperature | -20°C |
Isolation Voltage | 3750V |
Manufacturer Part No. | 52500 |
Operating Temperature Range | -20 → +60°C |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Relay
- Phoenix Contact Solid State Interface Relay
- Murrelektronik Limited Solid State Relay, DIN Rail Mount