Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, Through Hole Mounting Style

  • RS Stock No. 830-3467
  • Mfr. Part No. PVT312LPBF
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

Specifications
Attribute Value
Maximum Input Current 25 mA
Isolation Voltage 4kVrms
Rise Time 3ms
Pin Count 6
Mounting Style Through Hole
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 8.63mm
Width 6.47mm
Depth 3.42mm
Operating Temperature Range -40 → +85 °C
Dimensions 8.63 x 6.47 x 3.42 mm
60 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$ 2.965
(exc. GST)
$ 3.261
(inc. GST)
units
Per unit
Per Pack*
4 - 16
$2.965
$11.86
20 - 76
$2.403
$9.612
80 - 196
$2.335
$9.34
200 - 396
$2.325
$9.30
400 +
$2.303
$9.212
*price indicative
Packaging Options:
Related Products
In order to fit voltage/current together with galvanic ...
Description:
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments ...
Analogue converters for standard signals that enable triple ...
Description:
Analogue converters for standard signals that enable triple voltage insulation between two signals.Configurable, universal product.Gain and offset adjustment by potentiometer.Input and output signal adjustment by switches.A single-function ready-to-use version 4 to 20 mA / 4 to 20 mA is also ...
The PDV13 series from Infineon is a single ...
Description:
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic ...
MIRO TR Optocouplers are used to combine different ...
Description:
MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out. • DIN Rail mounting• Compact, 6.2 mm width• ...