ABB Optocoupler, Max. Forward 230 V, Max. Input 4 mA, 75mm Length, DIN Rail Mounting Style

  • RS Stock No. 773-0127
  • Mfr. Part No. 1SNA645559R1600
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Interface Relays - R600 Series

Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.

Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements

Specifications
Attribute Value
Maximum Forward Voltage 230 V
Maximum Input Current 4 mA
Isolation Voltage 2.5kVrms
Mounting Style DIN Rail
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Length 75mm
Width 6mm
Depth 75mm
Operating Temperature Range -20 → +70 °C
Dimensions 75 x 6 x 75 mm
Discontinued product