- RS Stock No.:
- 703-9967
- Mfr. Part No.:
- 1SNA645051R0400 OBOC2000-24VDC
- Brand:
- ABB
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.23
(exc. GST)
$79.45
(inc. GST)
Units | Per unit |
1 + | $72.23 |
- RS Stock No.:
- 703-9967
- Mfr. Part No.:
- 1SNA645051R0400 OBOC2000-24VDC
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
ABB Optocoupler, 24V DC Rated Control Supply Voltage, 2A Output Current Maximum - R600 Series - 1SNA645051R0400
To safely power up your system, add this solid state optocoupler from ABB. It uses light to efficiently transfer electrical systems from the input's point A to the output's point B. This gets things up and running in a jiffy while also isolating your equipment, meaning it's ideal for circuits that can't interact. Since it doesn't have any moving parts, this product's unlikely to break down, so you can count on a long lifespan. It's a smart option for use with sensitive setups where you need smooth voltage for reliable operation.
Features & Benefits
Clips onto a standard DIN rail for quick and easy installation
Green LED means it's easy to see its status
Screw terminals make wiring simple and vibration-proof
Broad operating temperature range between -20°C and +70°C for versatile use
IP20 rating means it's touch-proof for safe handling
Green LED means it's easy to see its status
Screw terminals make wiring simple and vibration-proof
Broad operating temperature range between -20°C and +70°C for versatile use
IP20 rating means it's touch-proof for safe handling
Applications
Automated systems
Manufacturing facilities
Medical devices
Manufacturing facilities
Medical devices
How does an optocoupler work?
Optocouplers contain an LED and a phototransistor. When the LED turns on, its counterpart detects that light and switches on your device.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Control Voltage | 24 V dc |
Control Voltage Range | 24 V dc |
Terminal Type | Screw |
Relay Type | Interface Relay |
Dimensions | 6 x 67.5 x 70mm |
Standards Met | CCC, CE, CSA, EAC, UL |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Length | 70mm |
Height | 6mm |
Depth | 75mm |