ABB Optocoupler, Max. Forward 12 V, Max. Input 9 mA, 70mm Length, DIN Rail Mounting Style
Interface Relays - R600 Series
Attribute | Value |
Maximum Forward Voltage | 12 V |
Maximum Input Current | 9 mA |
Isolation Voltage | 2.5kVrms |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Length | 70mm |
Width | 6mm |
Depth | 75mm |
Operating Temperature Range | -20 → +70 °C |