- RS Stock No.:
- 625-8277
- Mfr. Part No.:
- TLP160G(U,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 625-8277
- Mfr. Part No.:
- TLP160G(U,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototriac |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | MFSOP6 |
Maximum Input Current | 50 mA |
Isolation Voltage | 2.5 kVrms |