- RS Stock No.:
- 533-0097
- Mfr. Part No.:
- 2941659
- Brand:
- Phoenix Contact
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$276.76
(exc. GST)
$304.44
(inc. GST)
Units | Per unit |
1 + | $276.76 |
- RS Stock No.:
- 533-0097
- Mfr. Part No.:
- 2941659
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
dc in/dc out, dc in/ac out and ac in/dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | DEK-OE-120AC/48DC/100 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |