- RS Stock No.:
- 533-0031
- Mfr. Part No.:
- 2941387
- Brand:
- Phoenix Contact
- RS Stock No.:
- 533-0031
- Mfr. Part No.:
- 2941387
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
dc in/dc out, dc in/ac out and ac in/dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Phoenix Contact Optocoupler, DIN Rail Mounting, 24V DC - DEK-OV- 12DC/ 24DC/ 3 - 2941387
Isolate equipment on your electrical circuit using this optocoupler terminal block from Phoenix Contact. This safety device can isolate voltages between input and output at 2.5kVrms (kilovolts root mean square) for a high level of protection. As a solid-state relay, it uses electrical signals for switching without mechanical parts, reducing the risk of wear. It has a fast response time of 40μs (microseconds), so it will react quickly to protect your equipment.
Thanks to its compact dimensions of 80 (length) x 6.2 (width) x 56mm (depth), it takes up a minimal amount of space on your panel. Clear labelling above each contact and DIN rail clips make it simple to install. A yellow LED (light-emitting diode) gives you a clear status indication for ease of use. Phoenix Contact's signature green casing helps you quickly identify it in a complex set-up for ease of maintenance and organisation.
Thanks to its compact dimensions of 80 (length) x 6.2 (width) x 56mm (depth), it takes up a minimal amount of space on your panel. Clear labelling above each contact and DIN rail clips make it simple to install. A yellow LED (light-emitting diode) gives you a clear status indication for ease of use. Phoenix Contact's signature green casing helps you quickly identify it in a complex set-up for ease of maintenance and organisation.
Features & Benefits
Can be mounted in any position for maximum flexibility
Wide operating temperature range of -20°C to +60°C for use in demanding environments
Isolation voltage of 2500V for use in high-power industrial circuits
Wide operating temperature range of -20°C to +60°C for use in demanding environments
Isolation voltage of 2500V for use in high-power industrial circuits
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Series | DEK-OV- 12DC/24DC/3 |
Dimensions | 80 6.2 x 56mm |
Depth | 56mm |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Length | 80mm |
Minimum Operating Temperature | -20°C |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge