- RS Stock No.:
- 398-6698
- Mfr. Part No.:
- 1SNA031815R0300
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 398-6698
- Mfr. Part No.:
- 1SNA031815R0300
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Input Optocouplers Module (out 58Vdc/30mA)
Approvals
VDE; CSA; UL
Specifications
Attribute | Value |
---|---|
Width | 5.08mm |
Series | 003181503 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +61°C |
Manufacturer Part No. | 1SNA031815R0300 |
Operating Temperature Range | -20 → +61°C |