- RS Stock No.:
- 308-1412
- Mfr. Part No.:
- 2944274
- Brand:
- Phoenix Contact
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$209.03
(exc. GST)
$229.93
(inc. GST)
Units | Per unit |
1 - 10 | $209.03 |
11 - 25 | $205.57 |
26 + | $201.10 |
- RS Stock No.:
- 308-1412
- Mfr. Part No.:
- 2944274
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid State Module, Series EMG-OV
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Input Current | 4mA |
Series | EMG 10-OV-230AC/24DC/1 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
Isolation Voltage | 3500V |
Manufacturer Part No. | 2944274 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay