- RS Stock No.:
- 193-1951
- Mfr. Part No.:
- 3RQ2000-2BW00
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.42
(exc. GST)
$161.06
(inc. GST)
Units | Per unit |
1 + | $146.42 |
- RS Stock No.:
- 193-1951
- Mfr. Part No.:
- 3RQ2000-2BW00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coupling relay in industrial enclosure 2 changeover contacts Wide voltage range 24 V to 240 V AC/DC Spring-type terminals
Specifications
Attribute | Value |
---|---|
Depth | 100mm |
Length | 22.5mm |
Series | 3RQ2 |
Special Features | Monostable Switching |
Dimensions | 22.5 x 91.6 x 100mm |