- RS Stock No.:
- 193-1946
- Mfr. Part No.:
- 3RQ2000-1CW01
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$190.24
(exc. GST)
$209.26
(inc. GST)
Units | Per unit |
1 + | $190.24 |
- RS Stock No.:
- 193-1946
- Mfr. Part No.:
- 3RQ2000-1CW01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coupling relay in industrial enclosure 3 hard gold-plated changeover contacts Wide voltage range 24 V to 240 V AC/DC Screw terminals
Specifications
Attribute | Value |
---|---|
Depth | 100mm |
Length | 22.5mm |
Series | 3RQ2 |
Dimensions | 22.5 x 91.6 x 100mm |
Special Features | Monostable Switching |