- RS Stock No.:
- 193-1945
- Mfr. Part No.:
- 3RQ2000-1BW00
- Brand:
- Siemens
16 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$154.60
(exc. GST)
$170.06
(inc. GST)
Units | Per unit |
1 + | $154.60 |
- RS Stock No.:
- 193-1945
- Mfr. Part No.:
- 3RQ2000-1BW00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Optocoupler, 240V AC/DC, Monostable Switching - 3RQ2 Series- 3RQ2000-1BW00
Ensure the safe and reliable transmission of digital signals to your automated systems with this optocoupler from Siemens. It's a semiconductor that uses a light-sensitive optical interface to relay signals. The unit connects isolated circuits that can't be joined directly due to differences in electrical potential or voltage. It guarantees information compatibility by applying the algorithms needed for the interaction of functional components in special control instruments. You can use this coupling relay to control and protect large radio-electronic and x-ray installations.
Wide voltage range of 24V to 240V AC/DC for versatility
Special monostable switching feature regenerates old pulses for more reliable operation
DIN rail mounting for simple and secure installation
Compact dimensions of 22.5 (length) x 91.6 (width) x 100mm (depth) to save space
Long mechanical service life of 10 million switching cycles for long-lasting use
Special monostable switching feature regenerates old pulses for more reliable operation
DIN rail mounting for simple and secure installation
Compact dimensions of 22.5 (length) x 91.6 (width) x 100mm (depth) to save space
Long mechanical service life of 10 million switching cycles for long-lasting use
Can I use an optocoupler instead of a relay?
No. An optocoupler is not designed to switch loads like a relay. If your application needs you to perform this dual function, you'll need a relay with a built-in optocoupler.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Input Voltage | 240V |
Minimum Input Voltage | 24V |
Terminal Type | Screw |
Depth | 100mm |
Height | 90mm |
Length | 22.5mm |
Series | 3RQ2 |
Special Features | Monostable Switching |
Input Voltage Range | 24 → 240V |
Operating Temperature Range | -40 → +60°C |
Dimensions | 22.5 x 91.6 x 100mm |
Life | 100000 Cycles |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens 3RQ2 Series Interface Relay