- RS Stock No.:
- 193-1944
- Mfr. Part No.:
- 3RQ2000-1AW00
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$121.80
(exc. GST)
$133.98
(inc. GST)
Units | Per unit |
1 + | $121.80 |
- RS Stock No.:
- 193-1944
- Mfr. Part No.:
- 3RQ2000-1AW00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coupling relay in industrial enclosure 1 changeover contact Wide voltage range 24 V to 240 V AC/DC Screw terminals
Specifications
Attribute | Value |
---|---|
Depth | 100mm |
Length | 22.5mm |
Series | 3RQ2 |
Special Features | Monostable Switching |
Dimensions | 22.5 x 91.6 x 100mm |