- RS Stock No.:
- 175-2348
- Mfr. Part No.:
- 3RQ3118-2AM01
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.99
(exc. GST)
$148.49
(inc. GST)
Units | Per unit |
1 + | $134.99 |
- RS Stock No.:
- 175-2348
- Mfr. Part No.:
- 3RQ3118-2AM01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 24 V DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 76mm |
Maximum Operating Temperature | +60°C |
Related links
- Siemens LZS Series Interface Relay, 24V dc Coil
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens LZS Series Interface Relay DPDT, 2-Pole
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens Sirius LZS Series Interface Relay 4PDT, 4-Pole
- Phoenix Contact Interface Relay DPDT
- Murrelektronik Limited Interface Relay 24V dc Coil