- RS Stock No.:
- 175-2344
- Mfr. Part No.:
- 3RQ3118-2AE01
- Brand:
- Siemens
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$196.40
(exc. GST)
$216.04
(inc. GST)
Units | Per unit |
1 + | $196.40 |
- RS Stock No.:
- 175-2344
- Mfr. Part No.:
- 3RQ3118-2AE01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 115 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 76mm |
Maximum Operating Temperature | +60°C |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- Siemens LZS Series Interface Relay, 115V ac Coil