- RS Stock No.:
- 175-2343
- Mfr. Part No.:
- 3RQ3118-2AE00
- Brand:
- Siemens
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$165.90
(exc. GST)
$182.49
(inc. GST)
Units | Per unit |
1 + | $165.90 |
- RS Stock No.:
- 175-2343
- Mfr. Part No.:
- 3RQ3118-2AE00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 change-over contact Spring-type terminal (push-in) 115 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Dimensions | 6.2 x 93 x 76mm |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- Siemens LZS Series Interface Relay, 115V ac Coil
- Siemens 3RS7000 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply