- RS Stock No.:
- 175-2342
- Mfr. Part No.:
- 3RQ3118-2AB01
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$142.06
(exc. GST)
$156.27
(inc. GST)
Units | Per unit |
1 + | $142.06 |
- RS Stock No.:
- 175-2342
- Mfr. Part No.:
- 3RQ3118-2AB01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 24 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Dimensions | 6.2 x 93 x 76mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Related links
- Siemens LZS Series Interface Relay, 24V ac Coil
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens Toggle Switch Latching, Screw Terminal
- Siemens SIRIUS Series Interface Relay, 24V dc Coil
- Siemens SENTRON Connecting Terminals for use with Busbar System
- Siemens Sirius LZS Series Interface Relay, 24V ac Coil
- Siemens Selector Switch -