- RS Stock No.:
- 175-2338
- Mfr. Part No.:
- 3RQ3118-1AF01
- Brand:
- Siemens
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.67
(exc. GST)
$209.74
(inc. GST)
Units | Per unit |
1 + | $190.67 |
- RS Stock No.:
- 175-2338
- Mfr. Part No.:
- 3RQ3118-1AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated screw terminal 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 76mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens LZS Series Interface Relay, 230V ac Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens Interface Relay, 230V ac Coil