- RS Stock No.:
- 175-2330
- Mfr. Part No.:
- 3RQ3070-1SB30
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.58
(exc. GST)
$168.94
(inc. GST)
Units | Per unit |
1 + | $153.58 |
- RS Stock No.:
- 175-2330
- Mfr. Part No.:
- 3RQ3070-1SB30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Optocoupler 1 NO contact, Transistor Input 24 V AC/DC Output max. 30 V DC, 0.5 A Overall width 6.2 mm screw terminal Thermal current 0.5 A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 0.5A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Maximum Operating Temperature | +60°C |
Related links
- Interface ICs
- Electromechanical Interface Relays
- Siemens LZS Series Interface Relay, 24V ac Coil
- Siemens SIRIUS Series Interface Relay, 110 → 230V ac/dc Coil
- Schneider Electric Zelio Interface Relay Series Interface Relay SPDT
- Siemens Solid State Relay, DIN Rail Mount
- Siemens Sirius LZS Series Interface Relay, 24V ac Coil
- Wago Interface Modules