- RS Stock No.:
- 175-2329
- Mfr. Part No.:
- 3RQ3065-2SM30
- Brand:
- Siemens
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$176.63
(exc. GST)
$194.29
(inc. GST)
Units | Per unit |
1 + | $176.63 |
- RS Stock No.:
- 175-2329
- Mfr. Part No.:
- 3RQ3065-2SM30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Optocoupler 1 NO, Transistor, 24 V DC Output max. 30 V DC, 5 A short circuit-proof with M-0-A switch Spring-type terminal (push-in) Overall width 6.2 mm Thermal current 5A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Depth | 75mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 5A |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 75mm |
Operating Temperature Range | -25 → +60°C |
Related links
- IDC Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Siemens LZS Series Interface Relay, 24V dc Coil
- Siemens LZS Series Interface Relay DPDT, 2-Pole
- Siemens Sirius LZS Series Interface Relay 4PDT, 4-Pole
- Phoenix Contact Interface Relay DPDT
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30 V Control