- RS Stock No.:
- 175-2324
- Mfr. Part No.:
- 3RQ3053-1SG30
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-2324
- Mfr. Part No.:
- 3RQ3053-1SG30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 → 230V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 3A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Maximum Operating Temperature | +60°C |
Related links
- Siemens LZS Series Interface Relay 24V dc Coil 1-Pole
- RS PRO Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Series Interface Relay...
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay...
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V...
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 240V ac/dc Coil 1-Pole