- RS Stock No.:
- 175-2310
- Mfr. Part No.:
- 3RQ3038-1AE00
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 175-2310
- Mfr. Part No.:
- 3RQ3038-1AE00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Relay coupler, 1 change-over contact 115 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A
Specifications
Attribute | Value |
---|---|
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Dimensions | 6.2 x 93 x 72.5mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |