- RS Stock No.:
- 175-2308
- Mfr. Part No.:
- 3RQ3038-1AB00
- Brand:
- Siemens
171 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$187.83
(exc. GST)
$206.61
(inc. GST)
Units | Per unit |
1 + | $187.83 |
- RS Stock No.:
- 175-2308
- Mfr. Part No.:
- 3RQ3038-1AB00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Relay coupler, 1 change-over contact 24 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Related links
- Siemens Interface Relay
- Siemens LZS Series Interface Relay, 24V ac Coil
- Siemens 3RQ3 Series Interface Relay
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- Siemens Sirius LZS Series Interface Relay, 24V ac Coil
- Siemens Shield Connection Kit