- RS Stock No.:
- 175-2304
- Mfr. Part No.:
- 3RQ3018-2AE00
- Brand:
- Siemens
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$141.08
(exc. GST)
$155.19
(inc. GST)
Units | Per unit |
1 + | $141.08 |
- RS Stock No.:
- 175-2304
- Mfr. Part No.:
- 3RQ3018-2AE00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Relay coupler, 1 change-over contact 115 V AC/DC Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Maximum Operating Temperature | +60°C |
Related links
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- Siemens SIRIUS Series Interface Relay, 110V dc Coil
- Siemens 3RS7000 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens SIRIUS Series Interface Relay, 24V dc Coil